Tivoly HSS, 4 mm, 75mm Overall, 4 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-901
Mfr. Part No.:
81492610400
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

75mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Shank Size

4mm

Drill Point Angle

135°

Drill Bit Size

4mm

Drilling Length

43mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly drill bit is a high-performance, HSS-E8 tool designed for precision drilling in tough materials, including titanium and various alloys, ensuring exceptional durability and functionality.

Split-point grinding allows for easy self-centring on smooth surfaces, reducing required axial load

28° type N flute offers excellent rigidity and precision, suitable for general drilling applications

8% cobalt high-speed steel ensures enhanced heat retention and sharpness for materials up to 1400 N/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy