Tivoly HSS, 3.5 mm, 70mm Overall, 3.5 mm Shank Drill Bit
- RS stock no.:
- 889-597
- Mfr. Part No.:
- 11455010350
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-597
- Mfr. Part No.:
- 11455010350
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 70mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Shank Size | 3.5mm | |
| Drill Bit Size | 3.5mm | |
| Drilling Length | 39mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 70mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Shank Size 3.5mm | ||
Drill Bit Size 3.5mm | ||
Drilling Length 39mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit designed for exceptional performance in drilling high-strength steels and stainless materials, providing robust and reliable precision with every use.
Split-point grinding allows for effortless self-centring on smooth surfaces
Cylindrical shank enables compatibility with various portable and CNC tools
30° type N flute design ensures remarkable rigidity and drilling accuracy
5% cobalt high-speed steel enhances strength and cutting sharpness for Durable use
135° tip angle permits effective drilling in tough materials, prolonging service life
Related links
- Tivoly HSS 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO HSS 70mm Overall, 3.5 mm Shank Drill Bit
- Starrett HSS 70mm Overall Drill Bit
- RS PRO High Speed Steel 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 70mm Overall, 3.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 70mm Overall, 3.5 mm Shank Drill Bit
