Tivoly HSS, 109mm Overall 7 mm 1-Pieces
- RS stock no.:
- 889-608
- Mfr. Part No.:
- 11455010700
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 889-608
- Mfr. Part No.:
- 11455010700
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drill Bit Size | 7mm | |
| Drilling Length | 69mm | |
| Shank Size | 7mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drill Bit Size 7mm | ||
Drilling Length 69mm | ||
Shank Size 7mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit designed for efficient drilling in a range of steels including stainless varieties. Its Advanced construction enables Rapid penetration and superior performance on demanding materials.
5% cobalt high-speed steel enhances heat retention and cutting sharpness
135° tip angle contributes to a stronger cutting edge and longer service life
Split-point grinding allows for easy self-centring on smooth surfaces
Cylindrical shank design ensures compatibility with portable and CNC machine tools
30° type N flute profile offers excellent rigidity and drilling precision
