Tivoly HSS, 3.2 mm, 65mm Overall, 3.2 mm Shank Drill Bit
- RS stock no.:
- 898-874
- Mfr. Part No.:
- 11457140320
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-874
- Mfr. Part No.:
- 11457140320
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 65mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Titanium Carbonitride | |
| Drill Bit Size | 3.2mm | |
| Shank Size | 3.2mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 36mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 65mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Titanium Carbonitride | ||
Drill Bit Size 3.2mm | ||
Shank Size 3.2mm | ||
Drill Point Angle 118° | ||
Drilling Length 36mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly HSS metal drill bit is a high-performance tool designed for progressive drilling through various materials. This drill bit is particularly effective in stainless steels, aluminium, plastics, and composites.
Split-point grinding for enhanced self-centering on smooth surfaces
Tri-flat shank design allows maximum torque transmission and prevents bit rotation
Manufactured from high-speed steel for durability in steels and cast irons
FUSIO coating enhances service life, increases cutting speed, and reduces axial load
Related links
- Tivoly HSS 65mm Overall, 3.2 mm Shank Drill Bit
- BETA HSS 65mm Overall, 3.2 mm Shank Drill Bit
- RS PRO HSS 65mm Overall, 3.2 mm Shank Drill Bit
- Bosch HSS-G 65mm Overall, 3.2 mm Shank Drill Bit
- Facom 65mm Overall, 3.2 mm Shank Drill Bit
- Dormer High Speed Steel 65mm Overall, 3.2 mm Shank Drill Bit
- RS PRO High Speed Steel 65mm Overall, 3.2 mm Shank Drill Bit
- Bosch HSS-Co 65mm Overall, 3.2 mm Shank Twist Drill Bit
