Tivoly HSS, 13 mm, 151mm Overall, 13 mm Shank Drill Bit
- RS stock no.:
- 889-651
- Mfr. Part No.:
- 11455041300
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-651
- Mfr. Part No.:
- 11455041300
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 151mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Metal | |
| Shank Size | 13mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 101mm | |
| Drill Bit Size | 13mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 151mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Metal | ||
Shank Size 13mm | ||
Drill Point Angle 135° | ||
Drilling Length 101mm | ||
Drill Bit Size 13mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly drill bit offers exceptional performance for precise drilling in various metals. Its innovative design ensures effortless penetration into tough materials, making it an essential tool for tradespeople and DIY enthusiasts alike.
Split-point grinding facilitates effortless self-centring on smooth surfaces
Cylindrical shank design enhances compatibility with a range of tools
30° type N flute provides excellent rigidity and drilling precision
5% cobalt high-speed steel improves heat retention and cutting sharpness
135° tip angle allows for effective drilling in strong, difficult materials
Related links
- Tivoly HSS 151mm Overall, 13 mm Shank Drill Bit
- BETA HSS 151mm Overall, 13 mm Shank Drill Bit
- Tivoly High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- SAM High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- Dormer High Speed Cobalt 151mm Overall, 13 mm Shank Drill Bit
- RS PRO High Speed Steel 151mm Overall, 13 mm Shank Drill Bit
- RS PRO Solid Carbide 151mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Tin 151mm Overall, 13 mm Shank Drill Bit
