Tivoly HSS, 12.5 mm, 151mm Overall, 12.5 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

R 893,96

(exc. VAT)

R 1 028,05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +R 893.96

*price indicative

RS stock no.:
889-650
Mfr. Part No.:
11455041250
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

151mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

Metal

Shank Size

12.5mm

Drill Bit Size

12.5mm

Drilling Length

101mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit designed for precision drilling in stainless steels and high-strength alloys. It features a split point for enhanced self-centring and efficient drilling performance in various materials.

5% cobalt high-speed steel ensures improved heat retention for longer-lasting sharpness

Split-point grind reduces axial load for effortless drilling on smooth surfaces

Cylindrical shank allows compatibility with both portable electrical tools and CNC machines

30° type N flute offers good rigidity and excellent drilling precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy