Tivoly HSS, 10.5 mm, 133mm Overall, 10.5 mm Shank Drill Bit
- RS stock no.:
- 889-537
- Mfr. Part No.:
- 11457141050
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-537
- Mfr. Part No.:
- 11457141050
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 133mm | |
| Flute Type | Spiral | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 1 | |
| Finish | Titanium Carbonitride | |
| Drilling Length | 87mm | |
| Drill Bit Size | 10.5mm | |
| Drill Point Angle | 118° | |
| Shank Size | 10.5mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 133mm | ||
Flute Type Spiral | ||
Shank Type Tri-Flat | ||
Number of Pieces 1 | ||
Finish Titanium Carbonitride | ||
Drilling Length 87mm | ||
Drill Bit Size 10.5mm | ||
Drill Point Angle 118° | ||
Shank Size 10.5mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly coated drill bit is a high-performance tool designed for rigorous drilling tasks in various materials, including stainless steel and wood. Its premium construction supports precision and efficiency across multiple applications.
Progressive drilling minimizes vibrations, ensuring cleaner and more accurate holes
Split-point grinding allows for excellent self-centring on smooth surfaces
Tri-flat shank enhances torque transmission and prevents bit rotation
FUSIO coating provides a thermal shield, extending tool life and increasing cutting speed
Related links
- Tivoly HSS 133mm Overall, 10.5 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10.5 mm Shank Drill Bit
- BETA HSS 133mm Overall, 10.5 mm Shank Drill Bit
- Bosch HSS-G 10.5 mm Shank Drill Bit
- RS PRO High Speed Steel 133mm Overall, 10.5 mm Shank Drill Bit
- Dormer High Speed Steel 133mm Overall, 10.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 133mm Overall, 10.5 mm Shank Drill Bit
- Dormer HSS 115mm Overall, 10.5 mm Shank Drill Bit
