Tivoly HSS, 8.5 mm, 117mm Overall, 8.5 mm Shank Drill Bit
- RS stock no.:
- 889-642
- Mfr. Part No.:
- 11455040850
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-642
- Mfr. Part No.:
- 11455040850
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 117mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Metal | |
| Shank Size | 8.5mm | |
| Drilling Length | 75mm | |
| Drill Bit Size | 8.5mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 117mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Metal | ||
Shank Size 8.5mm | ||
Drilling Length 75mm | ||
Drill Bit Size 8.5mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly drill bit is a high-speed steel tool enriched with 5% cobalt, specifically engineered for drilling through tough materials like stainless steels and cast iron. Its split-point design enhances precision.
Rapid drill bit designed for efficient use in steels, stainless steels, and cast iron
Split-point grinding improves self-centring capabilities on smooth surfaces
Cylindrical shank allows compatibility with diverse portable and CNC tools
30° helix angle provides excellent rigidity and drilling precision
135° tip angle strengthens cutting edges, enhancing service life
Related links
- Tivoly HSS 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO HSS 117mm Overall, 8.5 mm Shank Drill Bit
- BETA HSS 117mm Overall, 8.5 mm Shank Drill Bit
- Bosch HSS 8.5 mm Shank Drill Bit
- Tivoly High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- BETA HSS-G 117mm Overall, 8.5 mm Shank Drill Bit
- Facom Steel Cast Iron 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 117mm Overall, 8.5 mm Shank Drill Bit
