RS PRO High Speed Steel-E, 8.5 mm, 117mm Overall, 8.5 mm Shank Drill Bit
- RS stock no.:
- 905-678
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
R 927,83
(exc. VAT)
R 1 067,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 927.83 | R 185.566 |
*price indicative
- RS stock no.:
- 905-678
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Overall Length | 117mm | |
| Flute Type | Parabolic | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Titanium Nitride | |
| Drill Bit Size | 8.5mm | |
| Shank Size | 8.5mm | |
| Drilling Length | 75mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Overall Length 117mm | ||
Flute Type Parabolic | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Titanium Nitride | ||
Drill Bit Size 8.5mm | ||
Shank Size 8.5mm | ||
Drilling Length 75mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-performance tool designed from enhanced high-speed steel for superior durability and cutting efficiency in metalworking tasks. It excels in demanding conditions requiring Rapid drilling capabilities.
Designed from RS PRO HSS-E for exceptional hardness and cutting performance
Innovative worm-style flutes optimise chip removal and reduce heat buildup
Titanium nitride coating enhances wear resistance and surface hardness
Split point design facilitates quick penetration and precise centering
Related links
- RS PRO High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- Tivoly High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- SAM High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 117mm Overall, 8.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 117mm Overall, 8 mm Shank Drill Bit
