Tivoly HSS, 6 mm, 93mm Overall, 6 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-636
Mfr. Part No.:
11455040600
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

93mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

Metal

Drill Point Angle

135°

Drilling Length

57mm

Drill Bit Size

6mm

Shank Size

6mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly HSS-E5 metal drill bit is a precision tool engineered for drilling through steels, stainless steels, and cast irons, offering Rapid drilling capabilities and enhanced durability.

Split-point grinding enables easy self-centring on smooth surfaces, reducing required axial load

Cylindrical shank design allows versatile use with portable and CNC machine tools

30° type N flute provides rigidity and excellent drilling precision for general applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy