Tivoly HSS, 93mm Overall 5.5 mm 1-Pieces

Image representative of range

Subtotal (1 unit)*

R 165,96

(exc. VAT)

R 190,85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +R 165.96

*price indicative

RS stock no.:
889-635
Mfr. Part No.:
11455040550
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

93mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Metal

Drill Bit Size

5.5mm

Drill Point Angle

135°

Shank Size

5.5mm

Drilling Length

57mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit is a Durable tool designed for efficient drilling in various metals, including stainless steel and high-strength steels. Its split-point design enhances self-centring for precise results.

5% cobalt HSS ensures improved heat retention and longer cutting sharpness

Split-point grinding reduces drill tip reduction, enhancing self-centring on smooth surfaces

Cylindrical shank facilitates compatibility with portable and CNC tools

135° tip angle provides a shorter, stronger cutting edge for demanding materials

30° type N flute profile offers good rigidity and excellent drilling precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy