Tivoly HSS, 93mm Overall 5.5 mm 1-Pieces

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-551
Mfr. Part No.:
81492610550
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

93mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

INCOCUT

Drill Point Angle

135°

Shank Size

5.5mm

Drilling Length

57mm

Drill Bit Size

5.5mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly high-speed steel drill bit designed for precise drilling in demanding materials, featuring Advanced INCOCUT coating to enhance performance and increase longevity.

Split-point grinding allows for easy self-centring on smooth surfaces, reducing axial load

28° type N flute provides excellent rigidity and drilling precision for general applications

8% cobalt high-speed steel increases heat retention and sharpness, suitable for metals up to 1400 N/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy