Tivoly HSS, 117mm Overall 8.3 mm 1-Pieces

Image representative of range

Subtotal (1 unit)*

R 375,18

(exc. VAT)

R 431,46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 375.18

*price indicative

RS stock no.:
889-621
Mfr. Part No.:
11455010830
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

117mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Drill Point Angle

135°

Shank Size

8.3mm

Drilling Length

75mm

Drill Bit Size

8.3mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit offers precision drilling capabilities for high-strength materials, specifically designed to efficiently tackle steels and stainless steels with its Advanced features.

Designed with a cylindrical shank for compatibility with various tools

The 30° type N flute profile ensures effective cutting and rigidity

Constructed from high-speed steel with 5% cobalt for enhanced durability

Features a 135° tip angle to optimise cutting efficiency and edge life

Related links