Tivoly HSS, 8.1 mm, 117mm Overall, 8.1 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-618
Mfr. Part No.:
11455010810
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

117mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drill Bit Size

8.1mm

Drill Point Angle

135°

Shank Size

8.1mm

Drilling Length

75mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit offers exceptional performance for drilling through steels and stainless steels, making it versatile for various applications.

Constructed with 5% cobalt high-speed steel for enhanced durability and heat retention

Features a 135° tip angle to provide a strong cutting edge, ensuring prolonged tool life

Split-point grinding facilitates self-centring, reducing axial load requirements

Equipped with a cylindrical shank for compatibility with portable electrical tools and CNC machine tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy