Tivoly HSS, 80mm Overall 4.5 mm 1

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-606
Mfr. Part No.:
11455010450
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

80mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drill Bit Size

4.5mm

Shank Size

4.5mm

Drilling Length

47mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly drill bit delivers precision drilling capabilities, designed specifically for use on strong materials. Engineered for high performance, it excels in applications requiring robust drilling in challenging substrates without compromising on efficiency.

High-speed steel construction enriched with cobalt for improved strength and cutting sharpness

135° tip angle facilitates effective drilling in tough and strong materials

Cylindrical shank allows compatibility with a variety of electrical and CNC tools

30° helix angle flute profile enhances rigidity and drilling precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy