Tivoly HSS, 4 mm, 75mm Overall, 4 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS stock no.:
889-602
Mfr. Part No.:
11455010400
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

75mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drill Bit Size

4mm

Drill Point Angle

135°

Drilling Length

43mm

Shank Size

4mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit designed for precision drilling in strong and challenging materials. This tool is particularly effective for creating clean holes in various steel types, including stainless and high-strength alloys.

135° tip angle for efficient sharpening and enhanced cutting edge life

Manufactured from high-speed steel enriched with 5% cobalt for improved heat retention and durability

Cylindrical shank design ensures compatibility with a variety of portable and CNC tools

Split-point grinding facilitates self-centring on smooth surfaces, reducing axial load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy