Tivoly HSS, 3 mm, 61mm Overall, 3 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-592
Mfr. Part No.:
11455010300
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

61mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Drill Bit Size

3mm

Drilling Length

33mm

Shank Size

3mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit designed for precision drilling, particularly in steel and stainless steel materials. Its unique HSS-E5 composition, enhanced with cobalt, ensures efficiency and durability during use.

5% cobalt high-speed steel improves heat retention and cutting sharpness

Cylindrical shank offers versatile compatibility with various tools

135° tip angle promotes a shorter, stronger cutting edge, enhancing service life

30° type N flute provides rigidity and excellent drilling precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy