Tivoly HSS, 2.7 mm, 61mm Overall, 2.7 mm Shank Drill Bit
- RS stock no.:
- 889-589
- Mfr. Part No.:
- 11455010270
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 889-589
- Mfr. Part No.:
- 11455010270
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 61mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drill Bit Size | 2.7mm | |
| Drilling Length | 33mm | |
| Drill Point Angle | 135° | |
| Shank Size | 2.7mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 61mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drill Bit Size 2.7mm | ||
Drilling Length 33mm | ||
Drill Point Angle 135° | ||
Shank Size 2.7mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit designed for Rapid drilling in steels and stainless steels, featuring a robust construction that enhances performance and precision for various machining tasks.
Split-point grinding allows for easy self-centring on smooth surfaces, reducing the necessary axial load
Cylindrical shank matches the tip diameter, ensuring compatibility with electrical and CNC tools
30° type N flute offers excellent drilling precision and rigidity for general use
Related links
- RS PRO HSS 61mm Overall, 2.7 mm Shank Drill Bit
- RS PRO High Speed Steel 61mm Overall, 2.7 mm Shank Drill Bit
- Dormer HSS 2.7 mm Shank Drill Bit
- Tivoly HSS 61mm Overall, 2.9 mm Shank Drill Bit
- Tivoly HSS 61mm Overall, 3 mm Shank Drill Bit
- Tivoly HSS 61mm Overall, 2.75 mm Shank Drill Bit
- Tivoly High Speed Steel 61mm Overall Drill Bit
- Tivoly HSS, 2.7 mm Drill Bit
