Tivoly HSS, 2.1 mm, 49mm Overall, 2.1 mm Shank Drill Bit
- RS stock no.:
- 889-583
- Mfr. Part No.:
- 11455010210
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-583
- Mfr. Part No.:
- 11455010210
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 49mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Shank Size | 2.1mm | |
| Drill Bit Size | 2.1mm | |
| Drilling Length | 24mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 49mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Shank Size 2.1mm | ||
Drill Bit Size 2.1mm | ||
Drilling Length 24mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly drill bit is a high-speed steel tool designed to efficiently drill through a range of materials, including steel and stainless steel. Its Advanced features ensure precision and durability during use.
Cylindrical shank allows versatile use on various portable and CNC machine tools
30° type N flute profile provides excellent rigidity and drilling precision
5% cobalt HSS construction enhances heat retention and cutting sharpness
135° tip design facilitates easier cutting through strong and difficult materials
Related links
- RS PRO HSS 49mm Overall, 2.1 mm Shank Drill Bit
- Dormer HSS 2.1 mm Shank Drill Bit
- RS PRO High Speed Steel 49mm Overall, 2.1 mm Shank Drill Bit
- RS PRO Solid Carbide 2.1 mm Shank Drill Bit
- Tivoly HSS 49mm Overall, 2 mm Shank Drill Bit
- BETA HSS 49mm Overall, 2 mm Shank Drill Bit
- Dormer HSS 49mm Overall, 3.2 mm Shank Drill Bit
- RS PRO HSS 49mm Overall, 3.3 mm Shank Drill Bit
