Tivoly HSS, 2 mm, 49mm Overall, 2 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-485
Mfr. Part No.:
11455010200
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

49mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Shank Size

2mm

Drill Point Angle

135°

Drilling Length

24mm

Drill Bit Size

2mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly drill bit is a precision tool designed for efficient drilling in metals, particularly effective on steel and stainless steel. Its innovative features ensure Rapid and accurate performance for various drilling applications.

Cylindrical shank allows versatile use on portable tools and CNC machines

Split-point grinding enables effortless self-centring on smooth surfaces

30° type N flute offers excellent rigidity and precision for general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy