Tivoly HSS, 5.5 mm, 93mm Overall, 5.5 mm Shank Drill Bit
- RS stock no.:
- 889-575
- Mfr. Part No.:
- 81492640550
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-575
- Mfr. Part No.:
- 81492640550
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 93mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drilling Length | 57mm | |
| Drill Bit Size | 5.5mm | |
| Drill Point Angle | 135° | |
| Shank Size | 5.5mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 93mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drilling Length 57mm | ||
Drill Bit Size 5.5mm | ||
Drill Point Angle 135° | ||
Shank Size 5.5mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly premium drill bit offers exceptional performance tailored for precise drilling tasks. Engineered for use in tough materials, it is an essential tool for achieving accurate results in various applications.
Split-point grinding enables effortless self-centring on smooth surfaces
28° type N flute provides excellent rigidity and precision for general drilling
8% cobalt high-speed steel enhances heat retention and cutting sharpness
135° tip angle prolongs service life for strong and difficult materials
INCOCUT coating improves cutting conditions, ensuring high oxidation resistance
Related links
- Tivoly HSS 93mm Overall, 5.5 mm Shank Drill Bit
- RS PRO HSS 93mm Overall, 5.5 mm Shank Drill Bit
- BETA HSS 93mm Overall, 5.5 mm Shank Drill Bit
- Bosch HSS-G 5.5 mm Shank Drill Bit
- Bosch HSS 5.5 mm Shank Drill Bit
- BETA HSS 5.5 mm Shank Drill Bit
- BETA HSS-G 93mm Overall, 5.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
