Tivoly HSS, 12 mm, 151mm Overall, 12 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-517
Mfr. Part No.:
11455011200
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

151mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Shank Size

12mm

Drill Bit Size

12mm

Drilling Length

101mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit designed for efficient drilling in steel and stainless steel, boasting Advanced engineering elements that enhance performance in demanding materials.

5% cobalt high-speed steel provides improved heat retention and cutting sharpness for prolonged tool life

135° tip angle offers an effective sharpening design, Ideal for strong and difficult materials

Cylindrical shank ensures compatibility with portable electrical and CNC tools for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy