Tivoly HSS, 125mm Overall 9.5 mm 1
- RS stock no.:
- 889-534
- Mfr. Part No.:
- 11457140950
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 889-534
- Mfr. Part No.:
- 11457140950
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 125mm | |
| Flute Type | Spiral | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 1 | |
| Finish | Titanium Carbonitride | |
| Drill Bit Size | 9.5mm | |
| Drilling Length | 81mm | |
| Shank Size | 9.5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 125mm | ||
Flute Type Spiral | ||
Shank Type Tri-Flat | ||
Number of Pieces 1 | ||
Finish Titanium Carbonitride | ||
Drill Bit Size 9.5mm | ||
Drilling Length 81mm | ||
Shank Size 9.5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit is a fully ground high-speed steel tool designed for precise drilling. It is Ideal for use in portable power tools, catering to various materials including stainless steel and plastics.
Progressive drilling enables effective entry and exit points
Split-point grinding ensures self-centring on smooth surfaces
Tri-flat shank design maximises torque transmission while preventing rotation in the chuck
FUSIO coating significantly enhances service life and cutting speed
