Tivoly HSS, 5.5 mm, 93mm Overall, 5.5 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-525
Mfr. Part No.:
11457140550
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

93mm

Flute Type

Spiral

Shank Type

Tri-Flat

Number of Pieces

1

Finish

Titanium Carbonitride

Shank Size

5.5mm

Drilling Length

57mm

Drill Point Angle

118°

Drill Bit Size

5.5mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly coated metal drill bit is a high-performance tool designed for efficient drilling in a variety of materials, making it Ideal for precision work in both professional and DIY settings.

Split-point grinding enables simple self-centring on smooth surfaces, reducing axial load

Tri-flat shank provides maximum torque transmission and prevents bit rotation in the chuck

High-speed steel substrate ensures reliability in drilling through steels and cast irons up to 950 N/mm²

FUSIO coating significantly enhances service life, cutting speed, and lowers axial load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy