Tivoly HSS, 15 mm, 168mm Overall, 15 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-521
Mfr. Part No.:
11455011500
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

168mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drill Point Angle

135°

Drill Bit Size

15mm

Drilling Length

114mm

Shank Size

15mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit features an HSS-E5 design with 5% cobalt for enhanced durability and efficiency when drilling hard metals, making it Ideal for professional applications in various industrial settings.

Split-point grinding reduces drill tip thickness for self-centring on smooth surfaces

Cylindrical shank design allows compatibility with portable electrical tools and CNC machining

30° type N flute design provides excellent drilling precision and tool rigidity

135° tip angle enables effective drilling in strong and challenging materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy