Tivoly HSS, 14 mm, 160mm Overall, 14 mm Shank Drill Bit
- RS stock no.:
- 889-520
- Mfr. Part No.:
- 11455011400
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-520
- Mfr. Part No.:
- 11455011400
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 160mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Shank Size | 14mm | |
| Drill Bit Size | 14mm | |
| Drilling Length | 108mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 160mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Shank Size 14mm | ||
Drill Bit Size 14mm | ||
Drilling Length 108mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit offers precision engineering for effective drilling in a variety of steels. Designed with a specially ground split point, it ensures excellent self-centring, enabling Rapid and accurate penetration.
Split-point grinding reduces axial load while enhancing self-centring on smooth surfaces
Cylindrical shank allows compatibility with portable electrical tools and CNC machines
30° type N flute provides structural rigidity and superior drilling precision
Related links
- BETA HSS 160mm Overall, 14 mm Shank Drill Bit
- BETA HSS 160mm Overall, 13 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 14 mm Shank Drill Bit
- Tivoly HSS 160mm Overall, 13.5 mm Shank Drill Bit
- RS PRO HSS 156mm Overall, 12.7 mm Shank Drill Bit
- Bosch HSS, 14 mm Shank Drill Bit
- Bosch HSS 160mm Overall Drill Bit
- Bosch HSS 14 mm Shank Drill Bit
