Tivoly HSS, 13.5 mm, 160mm Overall, 13.5 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-519
Mfr. Part No.:
11455011350
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

160mm

Flute Type

Spiral

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Drill Bit Size

13.5mm

Drilling Length

108mm

Drill Point Angle

135°

Shank Size

13.5mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit offers exceptional performance for drilling in austenitic stainless steels and weakly alloyed steels. This reliable tool features a split-point design for precise, Rapid drilling across a range of materials.

Split-point grinding enables self-centring on smooth surfaces, reducing the required axial load

Cylindrical shank allows versatile use with portable electrical tools and CNC machines

30° type N flute provides good rigidity and excellent drilling precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy