Tivoly HSS, 151mm Overall 13 mm 1
- RS stock no.:
- 889-518
- Mfr. Part No.:
- 11455011300
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-518
- Mfr. Part No.:
- 11455011300
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 151mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Drilling Length | 101mm | |
| Drill Bit Size | 13mm | |
| Shank Size | 13mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 151mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Drilling Length 101mm | ||
Drill Bit Size 13mm | ||
Shank Size 13mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit designed for precision drilling, particularly in high-strength steels and stainless steels. It showcases a robust construction that enhances usability and drilling efficiency.
Rapid drilling capabilities Streamline work processes
Split-point grinding allows for easy self-centring on smooth surfaces
5% cobalt high-speed steel enhances heat retention and cutting sharpness
135° tip angle ensures reliability with strong and difficult materials
