Bosch HSS, 9 mm, 125mm Overall Drill Bit
- RS stock no.:
- 692-620
- Mfr. Part No.:
- 2608577850
- Manufacturer:
- Bosch
Subtotal (1 unit)*
R 189,00
(exc. VAT)
R 217,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 189.00 |
*price indicative
- RS stock no.:
- 692-620
- Mfr. Part No.:
- 2608577850
- Manufacturer:
- Bosch
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 125mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical Shank | |
| Drill Bit Size | 9mm | |
| Drilling Length | 81mm | |
| Drill Point Angle | 135° | |
| Coolant Through | No | |
| Cutting Direction | Right | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 125mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical Shank | ||
Drill Bit Size 9mm | ||
Drilling Length 81mm | ||
Drill Point Angle 135° | ||
Coolant Through No | ||
Cutting Direction Right | ||
Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Increased drilling rate generates less heat and wear.
Self-centering PointTeQ tip design
Black-oxide coated flute for Rapid chip removal
Manufactured to DIN 338 standards
Related links
- Bosch HSS 125mm Overall Drill Bit
- Dormer HSS 125mm Overall Drill Bit
- DeWALT HSS 125mm Overall Drill Bit
- Starrett HSS 125mm Overall Drill Bit
- RS PRO HSS 125mm Overall, 9 mm Shank Drill Bit
- BETA HSS 125mm Overall, 9 mm Shank Drill Bit
- Tivoly HSS 125mm Overall, 9 mm Shank Drill Bit
- CK Steel 125mm Overall Drill Bit
