FEIN Hex Bit Holder
- RS stock no.:
- 179-7840
- Mfr. Part No.:
- 64203002010
- Manufacturer:
- FEIN
Subtotal (1 unit)*
R 1 078,25
(exc. VAT)
R 1 239,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,078.25 |
*price indicative
- RS stock no.:
- 179-7840
- Mfr. Part No.:
- 64203002010
- Manufacturer:
- FEIN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Drill Accessory Type | Hex Bit Holder | |
| Product Type | Drill Accessory | |
| For Use With | FEIN QuickIN Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Drill Accessory Type Hex Bit Holder | ||
Product Type Drill Accessory | ||
For Use With FEIN QuickIN Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Socket adapter to hold sockets with 1/2 in square holder. Compatible with all FEIN cordless drill/drivers with QuickIN/QuickIN MAX interface.
Related links
- FEIN Hex Bit Holder
- SAM SD-1 Hex Bit Holder Hex Bit Holder
- SAM SD-3 Hex Bit Holder Hex Bit Holder
- Bosch Hex Bit Holder
- Wera Hex Bit Holder 77 mm Tip 77mm Overall
- Wera Hex Bit Holder 52 mm Tip 152mm Overall
- Wiha Hex Bit Holder 1/4 in Tip 66mm Overall 1-Piece
- Wiha Hex Bit Holder 6.35 mm Tip 130mm Overall 1-Piece
