FEIN Hex Bit Holder

Subtotal (1 unit)*

R 1 075,85

(exc. VAT)

R 1 237,23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,075.85

*price indicative

RS stock no.:
179-7788
Mfr. Part No.:
60510222010
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Drill Accessory Type

Hex Bit Holder

Product Type

Drill Accessory

For Use With

FEIN QuickIN Series

Standards/Approvals

No

COO (Country of Origin):
DE
1/4 in hexagon socket bit holder with convenient one-handed operation and powerful neodymium magnet. Use of the bit holder makes the screwdriver lighter and shorter. Compatible with all FEIN cordless drill/drivers with QuickIN/QuickIN MAX interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy