Nobo Metallic Grey Panel Panel
- RS stock no.:
- 652-561
- Mfr. Part No.:
- 1900393
- Manufacturer:
- Nobo
Subtotal (1 unit)*
R 447,32
(exc. VAT)
R 514,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 447.32 |
*price indicative
- RS stock no.:
- 652-561
- Mfr. Part No.:
- 1900393
- Manufacturer:
- Nobo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Panel | |
| Product Type | Panel | |
| Colour | Metallic Grey | |
| Material | Metal | |
| Sheet Size | 2 | |
| Depth | 11mm | |
| Height | 655mm | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Panel | ||
Product Type Panel | ||
Colour Metallic Grey | ||
Material Metal | ||
Sheet Size 2 | ||
Depth 11mm | ||
Height 655mm | ||
Width 65mm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The Nobo T-Card Metal Panels Size 2 is designed to simplify organisational tasks within the workplace. This versatile wall planner system allows for efficient management of events using coloured T-Cards that can be easily repositioned. Its 32-slot configuration is perfect for businesses that need a dynamic method for Visual planning, making it easy to adapt to changes in schedules. With the Ability to mount the panels in various configurations whether wall rail, folding, or pivoting frame you can optimise your workspace to best fit your operational needs. Made from robust metal, these panels provide durAbility while seamlessly integrating functionality into your business environment. Transform how you track engagements with an effective and appealing organisational solution.
Versatile 32-slot design offers ample space for managing workplace events
Easily movable T-Cards provide flexibility in planning and organisation
Available in different sizes, allowing for tailored solutions based on specific needs
Compatible with various mounting options for smart space management
Crafted from sturdy metal, ensuring long-lasting use and durability
Designed for simplicity in linking panels together for an efficient setup
Clear Visual representation of scheduling enhances team communication
