Nobo Green Card Document Holder
- RS stock no.:
- 652-558
- Mfr. Part No.:
- 2004005
- Manufacturer:
- Nobo
Subtotal (1 pack of 100 units)*
R 196,30
(exc. VAT)
R 225,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 196.30 | R 1.963 |
*price indicative
- RS stock no.:
- 652-558
- Mfr. Part No.:
- 2004005
- Manufacturer:
- Nobo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Card | |
| Product Type | Document Holder | |
| Colour | Green | |
| Sheet Size | 4 | |
| Depth | 15mm | |
| Height | 180mm | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Card | ||
Product Type Document Holder | ||
Colour Green | ||
Sheet Size 4 | ||
Depth 15mm | ||
Height 180mm | ||
Width 125mm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards - Size 4 are designed to transform how you organise and visualise projects. Ideal for use within The Nobo T-Card Planning System, these cards allow for both Basic and detailed information management, making them perfect for any work environment. Available in an array of vibrant colours, you can easily colour-code teams, projects, and resources for quick reference. The T-Card wall planning systems provide an instant project status overview, streamlining your workflow. With a generous pack size of 100, you have ample cards to manage numerous projects efficiently. Experience new levels of organisation with these essential planning tools.
- Simple and Visual project organisation with T-Card planning systems
- Choice of colours allows for effective colour-coding of teams, projects, and resources
- Size 4 cards offer flexibility for recording varying levels of detail
- Lightweight design at 342g makes them easy to manage
- Dimensions of 123 x 178 x 20 mm ensure easy handling and storage
- High-quality cards MADE from 160 gsm material for durability
- Each pack includes 100 cards for extensive project management
- Pallet quantity of 960 makes them Ideal for bulk purchasing and large projects
- EAN code 5016812389252 facilitates easy tracking and inventory
- Designed for use in various work environments, enhancing project visibility
