Nobo White Card Document Holder
- RS stock no.:
- 652-549
- Mfr. Part No.:
- 2003002
- Manufacturer:
- Nobo
Subtotal (100 units, in packs of 100)*
R 111,86
(exc. VAT)
R 128,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 111.86 | R 1.119 |
*price indicative
- RS stock no.:
- 652-549
- Mfr. Part No.:
- 2003002
- Manufacturer:
- Nobo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Card | |
| Product Type | Document Holder | |
| Colour | White | |
| Sheet Size | 3 | |
| Depth | 15mm | |
| Height | 120mm | |
| Width | 92mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Card | ||
Product Type Document Holder | ||
Colour White | ||
Sheet Size 3 | ||
Depth 15mm | ||
Height 120mm | ||
Width 92mm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards - Size 3 provide a simple and effective solution for organising and visualising your projects. Designed to work seamlessly with The Nobo T-Card Planning System, these cards are Ideal for any work environment, allowing you to capture both Basic and detailed information. Available in a vibrant selection of colours, you can easily colour-code teams, projects, and resources, making it effortless to track progress at a glance. Each pack contains 100 high-quality cards, crafted from Durable 160 gsm material, ensuring they withstand daily use and are perfect for creating a visually appealing workflow. Size 3 cards are the Ideal choice for organisations looking to enhance productivity and clarity in project management.
Simple and Visual project organisation with Nobo T-Card planning systems
Available in multiple colours for easy colour-coding of teams and projects
Crafted from Durable 160 gsm material for long-lasting use
Pack size of 100 cards, perfect for larger projects or multiple users
Offers a clear project status Overview at a glance
Compatible with the Nobo T-Card Planning System for seamless integration
Size 3 cards provide ample space for detailed information
Helps improve team communication and project tracking
Enhances workflow visibility and overall project management efficiency
