Nobo White Card Document Holder
- RS stock no.:
- 652-541
- Mfr. Part No.:
- 2001502
- Manufacturer:
- Nobo
Subtotal (1 pack of 100 units)*
R 67,88
(exc. VAT)
R 78,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 67.88 | R 0.679 |
*price indicative
- RS stock no.:
- 652-541
- Mfr. Part No.:
- 2001502
- Manufacturer:
- Nobo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Document Holder | |
| Sub Type | Card | |
| Colour | White | |
| Sheet Size | 1.5 | |
| Depth | 15mm | |
| Height | 53mm | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Document Holder | ||
Sub Type Card | ||
Colour White | ||
Sheet Size 1.5 | ||
Depth 15mm | ||
Height 53mm | ||
Width 45mm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards offer an effective solution for organising and Visualising projects with ease. Designed as part of The Nobo T-Card Planning System, these cards allow users to note Basic to highly detailed project information in a variety of work environments. Available in an array of colours, they enable colour-coded organisation of teams and resources, providing a quick Visual Overview of project statuses. Each pack contains 100 cards MADE from Durable 160 gsm material, ensuring their reliability for both short-term and long-term planning. With a size of 1.5, these cards are perfectly sized to fit into standard planning systems, making them an essential tool for effective project management.
Simple and Visual project organisation with Nobo T-Card planning systems
Available in a fantastic choice of colours for easy colour-coding of teams and projects
Pack size contains 100 cards for ample planning flexibility
Constructed from robust 160 gsm material for durability
Allows for the recording of both Basic and intricate project information
Provides a clear Overview of project status at a glance
Designed specifically to fit into standard T-Card wall planning systems
Pallet quantity capability for bulk purchasing convenience
