Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene, Powder Coated, Steel, 1 Way
- RS stock no.:
- 263-354
- Mfr. Part No.:
- 302433 KLV-60HWS-HY24-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 9 153,01
(exc. VAT)
R 10 525,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,153.01 |
*price indicative
- RS stock no.:
- 263-354
- Mfr. Part No.:
- 302433 KLV-60HWS-HY24-F
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 1 | |
| Range | xComfort | |
| Colour | White | |
| Mount Type | Wall, DIN Rail | |
| Series | Eaton xComfort KLV LV | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| Material | Polystyrene, Powder Coated, Steel | |
| External Height | 840mm | |
| External Width | 360mm | |
| Number of Rows | 5 | |
| Standards/Approvals | IEC/EN 60670-24 (PD), IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 1 | ||
Range xComfort | ||
Colour White | ||
Mount Type Wall, DIN Rail | ||
Series Eaton xComfort KLV LV | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
Material Polystyrene, Powder Coated, Steel | ||
External Height 840mm | ||
External Width 360mm | ||
Number of Rows 5 | ||
Standards/Approvals IEC/EN 60670-24 (PD), IEC/EN 62208 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton hollow wall compact distribution board is a testament to built-in efficiency and durability. Designed as a hybrid unit, it offers a versatile solution for various indoor electrical installations. With its robust plastic enclosure and flat sheet steel door, this product seamlessly combines protection and functionality. The innovative design includes a front cover that is both sealable and laser-inscribed to meet the highest standards outlined in IEC/EN regulations. The mounting mechanism is advanced, featuring a 3D adjustment element that allows for precise depth adjustments of up to 18mm, ensuring a perfect fit in varied wall depths. With a range of accessories included, the board is ready for a swift installation, making it the ideal choice for any electrical professional seeking reliability and compliance.
Protection Class II ensures safe operation
Sealable front cover for enhanced security
Robust design prevents damage from mechanical impacts
Screw terminals facilitate straightforward wiring connections
Versatile mounting methods allow for easy installation
Comprehensive range of compatible accessories simplifies upgrades
Designed for temperatures ranging from -5 °C to 40 °C for versatile applications
Efficient heat dissipation boosts performance and longevity
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, Powder Coated
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated Polystyrene (Plastic), 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
