Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene, 1 Way
- RS stock no.:
- 263-351
- Mfr. Part No.:
- 302426 KLV-60UPP-HY24-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 8 747,98
(exc. VAT)
R 10 060,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,747.98 |
*price indicative
- RS stock no.:
- 263-351
- Mfr. Part No.:
- 302426 KLV-60UPP-HY24-F
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Mount Type | DIN Rail | |
| Series | Eaton xComfort KLV LV | |
| Colour | White | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Width | 360mm | |
| Material | Polystyrene | |
| External Height | 840mm | |
| Standards/Approvals | IEC/EN 60670, IEC/EN 62208 | |
| Number of Rows | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Range xComfort | ||
Mount Type DIN Rail | ||
Series Eaton xComfort KLV LV | ||
Colour White | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Width 360mm | ||
Material Polystyrene | ||
External Height 840mm | ||
Standards/Approvals IEC/EN 60670, IEC/EN 62208 | ||
Number of Rows 5 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton compact distribution board is designed for both efficiency and reliability, making it an ideal choice for indoor electrical installations. With its robust hybrid construction, it comprises five rows and accommodates 24 module units, ensuring optimal organisation and accessibility. The flat sheet steel door provides enhanced protection while complementing its stylish appearance. Installation is straightforward, facilitated by its flush mounting feature, which seamlessly integrates into various environments. This distribution board meets stringent safety standards, ensuring peace of mind for users seeking a dependable electrical solution. Furthermore, the enclosure is crafted with a plastic material that ensures long-lasting durability, with a sleek finish in traffic white (RAL 9016), making it not only functional but also visually appealing.
Hybrid design for enhanced performance and flexibility
Accommodates up to 24 module units for maximum configuration
Built to withstand indoor environments with a sturdy plastic enclosure
Flush mounting capability allows for discreet installation
Flat sheet steel door offers robust protection and security
Compliant with IEC/EN safety standards for reliable operation
Includes a sealable front cover for added security
Equipped with a spirit level for precise installation
Comprehensive range of compatible accessories available
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated Polystyrene (Plastic), 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
