JSP 421ML Series, FFP2 Disposable Respirator 10 Per Pack per Package

Subtotal (1 box of 10 units)*

R 467,29

(exc. VAT)

R 537,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 467.29R 46.729

*price indicative

RS stock no.:
176-8916
Mfr. Part No.:
BGA122-202-051
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Disposable Respirator

Valved

No

Protection Class

FFP2

Standards/Approvals

No

Series

421ML

Adjustable Nose Clips

No

Quantity Per Package

10Per Pack

Colour

White

Exempt

COO (Country of Origin):
CN

JSP Disposable Mask


The JSP SpringFit™ 421ML series is a fold flat disposable dust mask. It is specifically designed for an unrivalled secure fit with the use of a unique endoskeleton structure. It introduces an abundance of features that maximise fit, comfort, compatibility and performance. The Unique Typhoon™ valve has been designed to reduce breathing resistance, heat, moisture build up and deliver the same performance under low temperatures.

Features and Benefits


• Compact

• Individually packed to ensure hygiene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy