Skytec HAK Series, FFP2 Disposable Respirator Flat Fold 40 per Package
- RS stock no.:
- 618-041
- Mfr. Part No.:
- HAK4000
- Manufacturer:
- Skytec
Subtotal (1 pack of 40 units)*
R 1 841,41
(exc. VAT)
R 2 117,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,841.41 | R 46.035 |
*price indicative
- RS stock no.:
- 618-041
- Mfr. Part No.:
- HAK4000
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Protection Class | FFP2 | |
| Series | HAK | |
| Adjustable Nose Clips | No | |
| Style | Flat Fold | |
| Quantity Per Package | 40 | |
| Moulded | No | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Protection Class FFP2 | ||
Series HAK | ||
Adjustable Nose Clips No | ||
Style Flat Fold | ||
Quantity Per Package 40 | ||
Moulded No | ||
Colour Blue | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec LX-Series P2 Disposable Fold-Flat Respirator is built to deliver reliable protection with an excellent, secure fit. Its horizontal fold-flat design ensures convenient storage and portability, making it ideal for everyday use in environments with moderate airborne hazards. Lightweight and efficient, its a practical choice for respiratory safety on the go. It is compliant with EN 149:2001+A1:2009 FFP2 NR and EN 14683:2019+AC:2019 standards.
Flexible nose bridge
Electrostatic filter media
Tapered shape for enhanced fit
Premium quality straps ensure stability on the face
Valve free
Latex and silicone free
Non sterile
Type IIR
UKCA and CE compliant
Related links
- Skytec HAK Series, FFP3 Disposable Respirator Flat Fold 40 per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Flat Fold 20 per Package
- Skytec ASRHX Series, FFP2 Disposable Respirator Flat Fold 20 Per Pack per Package
- 3M Aura™ 9300+ Series, FFP2 Disposable Respirator Flat Fold 10 Per Pack per Package
- JSP F600 Series, FFP2 Disposable Face Mask Flat Fold 40 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 20 per Package
- Skytec ASRHX Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
