BLS 033 Series, FFP3 Disposable Respirator Valved
- RS stock no.:
- 815-015
- Mfr. Part No.:
- 8101075
- Manufacturer:
- BLS
Subtotal (1 box of 10 units)*
R 921,26
(exc. VAT)
R 1 059,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 921.26 | R 92.126 |
*price indicative
- RS stock no.:
- 815-015
- Mfr. Part No.:
- 8101075
- Manufacturer:
- BLS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Protection Class | FFP3 | |
| Series | 033 | |
| Adjustable Nose Clips | Yes | |
| Colour | White, Green | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Protection Class FFP3 | ||
Series 033 | ||
Adjustable Nose Clips Yes | ||
Colour White, Green | ||
Exempt
- COO (Country of Origin):
- IT
The BLS filtering facepiece offers high protection with enhanced breathing comfort, specifically is designed to fit various face profiles, making it Ideal for prolonged use in demanding environments.
Constructed with a rigid inner core for durability and comfort
Features an ultra-light valve that reduces breathing resistance
Designed with textile elastic bands for optimal support without metal parts
Includes a soft gasket to ensure a secure fit on the nose
Related links
- BLS 033 Series, FFP3 Disposable Respirator Valved
- BLS 032 Series, FFP3 Disposable Respirator Valved
- BLS 0 32 Series, FFP3 Disposable Respirator Valved
- Moldex Smart Series, FFP3 Disposable Respirator Valved
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- SINGER SAFETY AUUM Series, FFP3 Disposable Respirator Valved 10 Per Pack per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved Cup 5 per Package Moulded
