BLS 032 Series, FFP3 Disposable Respirator Valved
- RS stock no.:
- 815-012
- Mfr. Part No.:
- 8101068
- Manufacturer:
- BLS
Subtotal (1 box of 5 units)*
R 1 219,50
(exc. VAT)
R 1 402,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 1,219.50 | R 243.90 |
*price indicative
- RS stock no.:
- 815-012
- Mfr. Part No.:
- 8101068
- Manufacturer:
- BLS
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Series | 032 | |
| Adjustable Nose Clips | Yes | |
| Colour | White, Green | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Series 032 | ||
Adjustable Nose Clips Yes | ||
Colour White, Green | ||
Exempt
- COO (Country of Origin):
- IT
The BLS disposable cup mask offers high respiratory protection and exceptional comfort, featuring a pre-formed support and adjustable elastics for a secure fit across different facial shapes. Ideal for various work environments.
99% filtration efficiency against nano-particles
High breathability with an inhalation rate of 95 l/m
Lightweight and soft internal material for comfort
Valves provide 30% higher Air passage during exhalation
Flame retardant for welding operations
Related links
- BLS 033 Series, FFP3 Disposable Respirator Valved
- BLS 0 32 Series, FFP3 Disposable Respirator Valved
- Moldex Smart Series, FFP3 Disposable Respirator Valved
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- SINGER SAFETY AUUM Series, FFP3 Disposable Respirator Valved 10 Per Pack per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved Cup 5 per Package Moulded
- Moldex AIR PLUS Series, FFP3 Disposable Respirator Valved Moulded
