BLS 0 32 Series, FFP3 Disposable Respirator Valved
- RS stock no.:
- 815-009
- Mfr. Part No.:
- 8101064
- Manufacturer:
- BLS
Subtotal (1 box of 5 units)*
R 757,90
(exc. VAT)
R 871,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 757.90 | R 151.58 |
*price indicative
- RS stock no.:
- 815-009
- Mfr. Part No.:
- 8101064
- Manufacturer:
- BLS
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Series | 0 32 | |
| Adjustable Nose Clips | Yes | |
| Colour | White, Green | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Series 0 32 | ||
Adjustable Nose Clips Yes | ||
Colour White, Green | ||
Exempt
- COO (Country of Origin):
- IT
The BLS disposable respirator offers exceptional respiratory protection, featuring a unique anatomical fit and adjustable elastics for precise positioning. is designed for optimal comfort, it effectively guards against hazardous particles and vapours in various environments.
99% filtration efficiency against nanoparticles, ensuring high-level protection
Eolo Technology valve enhances exhalation airflow, improving comfort during use
Anatomical support provides a snug fit for various facial shapes
Lightweight materials improve user comfort, especially during prolonged wear
Related links
- BLS 0 32 Series, FFP3 Disposable Respirator Valved
- BLS 032 Series, FFP3 Disposable Respirator Valved
- BLS 033 Series, FFP3 Disposable Respirator Valved
- Moldex Smart Series, FFP3 Disposable Respirator Valved
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved Cup 5 per Package Moulded
- Moldex AIR PLUS Series, FFP3 Disposable Respirator Valved Moulded
