SINGER SAFETY AUUMP2V Series, FFP2 NR D Half Mask Valved Face Mask 20 Per Pack per Package

Subtotal (1 pack of 20 units)*

R 566,45

(exc. VAT)

R 651,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 566.45R 28.323

*price indicative

RS stock no.:
784-558
Mfr. Part No.:
AUUMP2V
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Half Mask

Valved

Yes

Protection Class

FFP2 NR D

Standards/Approvals

EU

Series

AUUMP2V

Adjustable Nose Clips

Yes

Style

Face Mask

Quantity Per Package

20Per Pack

Colour

White

Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Bomber Jacket is designed for a variety of uses, providing essential protection in building finishing, agriculture, green spaces, and transport. It features high-quality materials for durability and comfort in adverse conditions.

Constructed from 100% polyester mechanical stretch Oxford 300D fabric for durability

Features a waterproof zip fastening and taped seams for effective weather resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy