SINGER SAFETY AUUMP200VSL Series, FFP2 NR D Half Mask Valved Face Mask 20 Per Pack per Package
- RS stock no.:
- 784-557
- Mfr. Part No.:
- AUUMP200VSL
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 20 units)*
R 496,49
(exc. VAT)
R 570,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 496.49 | R 24.825 |
*price indicative
- RS stock no.:
- 784-557
- Mfr. Part No.:
- AUUMP200VSL
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Half Mask | |
| Valved | Yes | |
| Protection Class | FFP2 NR D | |
| Standards/Approvals | EU | |
| Series | AUUMP200VSL | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 20Per Pack | |
| Style | Face Mask | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Half Mask | ||
Valved Yes | ||
Protection Class FFP2 NR D | ||
Standards/Approvals EU | ||
Series AUUMP200VSL | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 20Per Pack | ||
Style Face Mask | ||
Colour White | ||
Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Mask is a pre-shaped half-mask designed for respiratory protection across various industries. Engineered for comfort and fit, it features an exhalation valve and adjustable components, ensuring effective protection within demanding environments.
Constructed from polypropylene non-woven material for durability
Double elastic bands provide secure and comfortable fit
Related links
- SINGER SAFETY AUUMP2V Series, FFP2 NR D Half Mask Valved Face Mask 20 Per Pack per Package
- SINGER SAFETY AUUMC20V Series, FFP2 NR Half Mask Valved Face Mask 10 Per Pack per Package
- SINGER SAFETY AUUMP3V Series, FFP2 NR D Respirator Mask Valved Fold 20 Per Pack per Package
- SINGER SAFETY AUUM Series, FFP2 NR D Disposable Respirator Valved 10 Per Pack per Package
- Active Gear AIR 26 Series, FFP2 NR Face Mask Valved 10 Per Pack per Package
- Pro Fit FFP2 NR D Series, FFP2 NR D Disposable Respirator Valved Fold Flat
- MSA Safety 1012 Series, FFP2 NR D Disposable Respirator Valved Valve
- MSA Safety 2100 Series, FFP2 NR D Disposable Respirator Valved Moulded
