Unigloves Unicare Stretch Vinyl White Vinyl Gloves Food Safe 60 μm, Size S
- RS stock no.:
- 912-499
- Mfr. Part No.:
- GS0132-A
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
R 98,57
(exc. VAT)
R 113,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 98.57 | R 0.986 |
*price indicative
- RS stock no.:
- 912-499
- Mfr. Part No.:
- GS0132-A
- Manufacturer:
- Unigloves
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | S | |
| Product Type | Gloves | |
| Material | Vinyl | |
| Colour | White | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare Stretch Vinyl | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size S | ||
Product Type Gloves | ||
Material Vinyl | ||
Colour White | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare Stretch Vinyl | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
Exempt
- COO (Country of Origin):
- CN
The Unigloves disposable examination gloves provide essential protection for users against contaminants and chemicals. Designed for both professional and domestic use, these gloves are Ideal for maintaining hygiene in various settings.
AQL 1.5
Free from latex and accelerators
Free from powder
Tested to EN1186
Manufactured using high-quality vinyl
Related links
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Green Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Yellow Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Clear Clear Powdered Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Soft Blue Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Soft Red Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Black Nitrile Gloves, 200 per Pack Food Safe 0.06 mm
- Unigloves Unicare Black Nitrile Gloves, 100 per Pack Food Safe 0.06 mm
