Unigloves Unicare Green Vinyl Gloves Food Safe 60 μm, Size L
- RS stock no.:
- 912-497
- Mfr. Part No.:
- GS0124
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
R 111,25
(exc. VAT)
R 127,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 111.25 | R 1.113 |
*price indicative
- RS stock no.:
- 912-497
- Mfr. Part No.:
- GS0124
- Manufacturer:
- Unigloves
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | L | |
| Material | Vinyl | |
| Colour | Green | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size L | ||
Material Vinyl | ||
Colour Green | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
Exempt
- COO (Country of Origin):
- CN
The Unigloves Stretch vinyl gloves provide minimal risk protection tailored for various tasks, ensuring safety and comfort during use in healthcare and associated environments.
Made from green vinyl material for enhanced durability
Designed for minimal risk applications, ensuring user safety
Related links
- Unigloves Unicare Green Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Yellow Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Clear Clear Powdered Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Soft Blue Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Soft Red Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Black Nitrile Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare TPE Blue Thermoplastic Elastomer Gloves, 100 per Pack Food Safe 0.06 mm
