Unigloves Unicare Yellow Vinyl Gloves Food Safe 60 μm, Size XL
- RS stock no.:
- 912-494
- Mfr. Part No.:
- GS0105
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
R 111,25
(exc. VAT)
R 127,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 111.25 | R 1.113 |
*price indicative
- RS stock no.:
- 912-494
- Mfr. Part No.:
- GS0105
- Manufacturer:
- Unigloves
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XL | |
| Product Type | Gloves | |
| Material | Vinyl | |
| Colour | Yellow | |
| Thickness | 60μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Unicare | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XL | ||
Product Type Gloves | ||
Material Vinyl | ||
Colour Yellow | ||
Thickness 60μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Unicare | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 4 | ||
Exempt
- COO (Country of Origin):
- CN
The Unigloves Yellow Vinyl Protective gloves are designed for minimal risk applications, ensuring optimal hand safety while providing comfort and dexterity. These high-quality gloves meet the regulatory standards for personal protective equipment.
Compliant with Regulation (EU) 2016/425 for PPE
Manufactured under ISO 13485:2021 standards for quality assurance
Designed specifically for minimal risk applications
Related links
- Unigloves Unicare Yellow Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Green Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Stretch Vinyl White Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Clear Clear Powdered Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Soft Blue Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Soft Red Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Black Nitrile Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare TPE Blue Thermoplastic Elastomer Gloves, 100 per Pack Food Safe 0.06 mm
