Unigloves SOFT Nitril Blue 300 Blue Nitrile Gloves Food Safe 120 μm, Size XL
- RS stock no.:
- 912-476
- Mfr. Part No.:
- 14105
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
R 542,23
(exc. VAT)
R 623,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 542.23 | R 5.422 |
*price indicative
- RS stock no.:
- 912-476
- Mfr. Part No.:
- 14105
- Manufacturer:
- Unigloves
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XL | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 120μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | SOFT Nitril Blue 300 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 300mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XL | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 120μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series SOFT Nitril Blue 300 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 300mm | ||
Accepted Quality Level AQL 1.5 | ||
Exempt
- COO (Country of Origin):
- MY
The Unigloves Non-sterile disposable examination gloves designed to protect patients and users from diseases by providing a physical barrier against bacteria, fungi, viruses, and certain chemicals.
Made from nitrile material, ensuring strong resistance against punctures and tears
Provides a comfortable fit for prolonged use, enhancing user experience
Suitable for use in medical, laboratory, and industrial environments
Offers temporal protection against hazardous substances and pathogens
Complies with stringent EU regulations for medical devices, ensuring high safety standards
Related links
- Unigloves SOFT Nitril Blue 300 Blue Nitrile Gloves, 100 per Pack Food Safe 0.12 mm
- Skytec 7555 EBT Blue Nitrile Disposable Gloves, 10 per Pack Food Safe 0.12 mm
- Unigloves GA006 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.12 mm
- Ansell 93-852 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.12 mm
- Ansell 94-242 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.12 mm
- Ansell 93-250 Grey Nitrile Disposable Gloves, 100 per Pack Food Safe 0.12 mm
- Ansell 92-600 Green Nitrile Disposable Gloves, 100 per Pack Food Safe 0.12 mm
- Ansell 94-242 Black Nitrile Disposable Gloves, 1000 per Pack Food Safe 0.12 mm
