Unigloves SOFT Nitril Blue 300 Blue Nitrile Gloves Food Safe 120 μm, Size M
- RS stock no.:
- 912-474
- Mfr. Part No.:
- 14103
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 box of 100 units)*
R 542,23
(exc. VAT)
R 623,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 542.23 | R 5.422 |
*price indicative
- RS stock no.:
- 912-474
- Mfr. Part No.:
- 14103
- Manufacturer:
- Unigloves
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | M | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 120μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | SOFT Nitril Blue 300 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | UKCA | |
| Length | 300mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size M | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 120μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series SOFT Nitril Blue 300 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals UKCA | ||
Length 300mm | ||
Accepted Quality Level AQL 1.5 | ||
Exempt
- COO (Country of Origin):
- MY
The Unigloves Nitrile Gloves are non-sterile disposable examination gloves designed to provide effective barrier protection for users and patients, particularly in healthcare and industrial settings.
Compliant with Medical Device Regulation (EU) 2017/745 for reliable quality
Constructed from high-quality nitrile material for enhanced protection against chemicals
Non-sterile for versatility in various settings, including laboratories and domestic use
Designed to offer comfortable wear for extended use without compromising safety
Related links
- Unigloves SOFT Nitril Blue 300 Blue Nitrile Gloves, 100 per Pack Food Safe 0.12 mm
- Skytec 7555 EBT Blue Nitrile Disposable Gloves, 10 per Pack Food Safe 0.12 mm
- Unigloves GA006 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.12 mm
- Ansell 93-852 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.12 mm
- Ansell 94-242 Black Nitrile Disposable Gloves, 100 per Pack Food Safe 0.12 mm
- Ansell 93-250 Grey Nitrile Disposable Gloves, 100 per Pack Food Safe 0.12 mm
- Ansell 92-600 Green Nitrile Disposable Gloves, 100 per Pack Food Safe 0.12 mm
- Ansell 94-242 Black Nitrile Disposable Gloves, 1000 per Pack Food Safe 0.12 mm
