Schneider Electric Steel Symmetrical DIN Rail, 610 mm x 7.2mm x 35 mm
- RS stock no.:
- 781-823
- Mfr. Part No.:
- NSYCS600PLM
- Manufacturer:
- Schneider Electric
Subtotal (1 set)*
R 343,17
(exc. VAT)
R 394,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | R 343.17 |
*price indicative
- RS stock no.:
- 781-823
- Mfr. Part No.:
- NSYCS600PLM
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 610mm | |
| Width | 7.2mm | |
| Height | 35mm | |
| DIN Rail Type | Symmetrical | |
| Material | Steel | |
| Fixing Centres | 580 mm | |
| For Use With | PanelSeT SBM | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | Reach | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 610mm | ||
Width 7.2mm | ||
Height 35mm | ||
DIN Rail Type Symmetrical | ||
Material Steel | ||
Fixing Centres 580 mm | ||
For Use With PanelSeT SBM | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals Reach | ||
- COO (Country of Origin):
- ES
The Schneider Electric 35mm symmetrical DIN rail is designed to provide reliable mounting for electrical components within enclosures systems. with a length of 580 mm, it ensures secure installation and compatibility for industrial applications. Durable construction offers stability and ease of integration into control panels.
Ensures Durable construction for industrial use
Supports secure installation of electrical devices
Delivers reliable performance in control panel setups
Maintains ease of integration with enclosure systems
Related links
- Schneider Electric Steel Symmetrical DIN Rail, 485 mm x 485mm x 35 mm
- Schneider Electric Steel Symmetrical DIN Rail, 185 mm x 185mm x 35 mm
- Schneider Electric Steel Symmetrical DIN Rail, 150 mm x 135mm x 35 mm
- Schneider Electric Steel Symmetrical DIN Rail x 600mm x 50 mm
- Schneider Electric Steel Symmetrical DIN Rail, 2 m x 35mm x 7 mm
- Schneider Electric Steel Unperforated DIN Rail, 264 mm x 7.5mm x 35 mm
- Schneider Electric Galvanised Steel Symmetrical DIN Rail x 500mm x 250 mm
- Schneider Electric Galvanised Steel Symmetrical DIN Rail x 400mm x 300 mm
